Dialight 561-2401-100F

Single Color LED, Red, Tinted Nondiffused, T-1 3/4, 5mm
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2401-100F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight551-0409F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 561-2401-100F provided by its distributors.

Single Color LED, Red, Tinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators Red, 635nm 60mcd, 10mA
5Mm Stand-Off 1.000 Red Wc Rohs Compliant: Yes |Dialight 561-2401-100F
LED CBI Vertical 1.0in Tall HI EFF ORANGE DIFF
LED 5MM VERT HIEFF TINT RED PCMT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612401100F