Lumex SSF-LXH555ID

Single Color LED, Red, Diffused, T-3/4, 1.8mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH555ID.

Electro Sonic

Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-28

Related Parts

Single Color LED, Red, Diffused, T-3/4, 1.8mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
Dialight551-0403F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator

Descriptions

Descriptions of Lumex SSF-LXH555ID provided by its distributors.

Single Color LED, Red, Diffused, T-3/4, 1.8mm
T1.8Mm Rt Ang Ind,635 Red Diffused Rohs Compliant: Yes |Lumex SSF-LXH555ID
LED Uni-Color Red 635nm 2-Pin
LED Circuit Board Indicators SINGLE RGT ANGLE RED
LED 1.8MM RA RED PC MOUNT
SSF-LXH555ID, Lumex

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION