Lumex SSL-LX3034ID

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3034ID.

IHS

Datasheet1 page19 years ago

Mouser

Inventory History

3 month trend:
-0.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, T-4, 10mm
KingbrightWP1503SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP2060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
KingbrightWP4060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm

Descriptions

Descriptions of Lumex SSL-LX3034ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
General Purpose Visible Dome-Style Led, r; |Lumex SSL-LX3034ID
Red 3 mm 60° Diffused 10 mcd 2 V Through Hole LED - T-1
LED Uni-Color Red 635nm 2-Pin T-1
OPTOELECTRONICS, LED;T3X3;RED, DIFFUSED;660NM;GAALAS
635nm 60° 2V 20mA Round Dome Diffused Red TH 3mm × 3mm × 3.8mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION