
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SSF-LXH240YGD-ND | 2,110 | 1 | Bulk | ||||||||
| Newark | SSF-LXH240YGD | 0 | 3K | |||||||||
| Onlinecomponents.com | SSF-LXH240YGD | 0 | 500 | Bulk | ||||||||
| Master Electronics | SSF-LXH240YGD | 0 | 500 | |||||||||
| RS (Formerly Allied Electronics) | SSF-LXH240YGD | 0 | 1K | Bulk | 21h |
Download Lumex SSF-LXH240YGD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumex SSF-LXH240YGD provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names: