Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0204F

550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0204F.

JRH Electronics

Datasheet1 page18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-18.71%

CAD Models

Download Dialight 550-0204F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 2.555
Stock
11,203
1,137
Authorized Distributors
6
5
Illumination Color
Green
Green
Lens Color
Green
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
12.3 mcd
1.6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
565 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight550-0207F
550 Series Green 5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED, TH, Round Dome Diffused, Green, 565nm, 60°, 2.2V 20mA, 3mm × 3mm × 5.25mm

Descriptions

Descriptions of Dialight 550-0204F provided by its distributors.

550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
INDICATOR LIGHT LED PCB MOUNT TOP VIEW 5MM BULB GREEN 12MCD
LED Circuit Board Indicators GREEN DIFFUSED
Dialight green lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
LED CBI Vertical GREEN DIFFUSED
INDICATOR, LED PCB, 5MM, GREEN, 2.1V; LED Color:Green; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Luminous Intensity:12.3mcd; Forward Voltage:2.1V; Viewing Angle:60°;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0204-F
  • 5500204F