Lumex SSF-LXH104ID-5V

LED Uni-Color Red 635nm 2-Pin
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH104ID-5V.

JRH Electronics

Datasheet1 page23 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Dialight550-5107F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS RED DIFFUSED 7MCD

Descriptions

Descriptions of Lumex SSF-LXH104ID-5V provided by its distributors.

LED Uni-Color Red 635nm 2-Pin
LED Circuit Board Indicators LED CBI
T5mm R/A PCB IND,635nm RED DIFF,5V
Single Color LED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION