Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-53GD

L-53GD, Round SER Green LED, 568 nm 5mm(T-1 3/4), Round Lens Through Hole package
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53GD.

SOS electronic

Datasheet3 pages23 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-9.80%

CAD Models

Download Kingbright L-53GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.185
$ 0.185
Stock
97,074
79,703
79,703
Authorized Distributors
1
4
4
Illumination Color
Green
Green
Green
Lens Color
Green
-
-
Case/Package
-
-
-
Number of Pins
2
-
-
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.5 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°

Descriptions

Descriptions of Kingbright L-53GD provided by its distributors.

L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 x 8.6mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
SOLID STATE LAMPS GREEN COLOR T-1 3/4(5MM) 5V 105mW RoHS
Plugin,P=2.54mm LED Indication - Discrete ROHS
LED 5mm Green 568nm 20mcd/10mA 60° L-53 GD
Led 5Mm Green 568Nm |Kingbright L-53GD
LEDs - Surface Mount & Leaded GREEN DIFFUSED
Standard LEDs - Through Hole GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53 GD
  • L53-GD
  • L53GD