Lumex SSB-LX2785YW

Single Color LED, Yellow, Diffused Milky White, 19.05mm
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2785YW.

IHS

Datasheet1 page16 years ago

Factory Futures

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
Single Color LED, Super Yellow, Diffused Milky White, 1.4mm
LED Uni-Color Amber 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Yellow 2-Pin Chip 0605(1611Metric) T/R
LED; 0606 SMT LED, YELLOW/RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE

Descriptions

Descriptions of Lumex SSB-LX2785YW provided by its distributors.

Single Color LED, Yellow, Diffused Milky White, 19.05mm
10X20 8 CHIP LED BAR 585 YEL WHITE DFSD | Lumex SSB-LX2785YW
LED Displays 10x20mm Lite Bar Yel
LED LTBAR 10X20MM 8CHIP YEL DIFF
LED LGT BAR 20X10MM YL DIF 8CHIP
Light Bar; No. of LEDs:8; Color:Yellow; Forward Current:30mA; Luminous Intensity:70mcd; Forward Voltage:2.5V; Wavelength:585nm; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION