Lumex SML-LX0805SYC-TR

LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0805SYC-TR.

JRH Electronics

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.65%

CAD Models

Download Lumex SML-LX0805SYC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
APHCM2012SYCK-F01 YELLOW LED, 590 NM 2012(0805)CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT2012YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Descriptions

Descriptions of Lumex SML-LX0805SYC-TR provided by its distributors.

LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
YELLOW LED, 590 NM 0805 CLEAR, RECTANGLE LENS SMD PACKAGE
SML-LX0805 Series 2 x 1.25 x 1.1mm Yellow 140° Water Clear SMT LED
Single Color LED, Super Yellow, Clear, 1.4mm
LED Uni-Color Yellow 590nm 2-Pin T/R
590nm 140¡ã 2.1V 20mA , , 0805 , 2mm*1.25mm*1.2mm
Surface Mount LED Lamps Surface Mount LEDs
Standard LEDs - SMD Super Yellow, 590nm 2V, 60mcd
1.25x2mm SMT 590nm AlInG aP YEL, WTR T&R
Led, Yellow, 1.25Mm X 1.4Mm, 60Mcd, 590Nm, Full Reel; Led Color:Amarillo; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:60Mcd; Led, Montaje:Smd |Lumex SML-LX0805SYC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION