Lumex SML-LX1206SYC-TR

Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1206SYC-TR.

JRH Electronics

Datasheet2 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-5.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, SMD, 1206, 2 Leads, Ultra Yellow, 588 nm, Water Clear Lens, 140 Deg Viewing Angle
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Super Yellow, Clear, 1.2mm
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Lumex SML-LX1206SYC-TR provided by its distributors.

Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
LUMEX SML-LX1206SYC-TR Surface-Mount/Axial LED Lamp,Yellow,Clea
LED, YELLOW, 2MM X 1.6MM, 70MCD, 590NM, FULL REEL; LED Color:Yellow; LED Mounting:SMD; Bulb Size:2mm x 1.6mm; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:590nm; Luminous Intensity:70mcd; Viewing Angle:140
Led, Yellow, 2Mm X 1.6Mm, 70Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:2Mm X 1.6Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:70Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Lumex SML-LX1206SYC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1206SYC-TR..