Dialight 597-2403-507F

LED Uni-Color Yellow 2-Pin Chip 0605(1611Metric) T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2403-507F.

IHS

Datasheet1 page15 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+192%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin T/R
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 597-2403-507F provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0605(1611Metric) T/R
Single Color LED, Yellow, Water Clear, 1.2mm
597 Series Yellow 0605 135° 63 mcd Clear 2 V Surface Mount Side View Chip LED
590nm 135¡ã 2V 20mA , , 0605 , 1.6mm*1.15mm*550¦Ìm
SMD RT A 0605 590NMYEL 7 | Dialight 597-2403-507F
Standard LEDs - SMD Yellow, 590nm 63mcd, 20mA
LED, YELLOW, 1.2MM X 0.55MM, 63MCD, 590N; LED, YELLOW, 1.2MM X 0.55MM, 63MCD, 590NM; LED Color: Yellow; LED Mounting: SMD; Bulb Size: 1.2mm x 0.55mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 590nm; Lumino
Led, Yellow, 1.2Mm X 0.55Mm, 63Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:1.2Mm X 0.55Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:63Mcd; Led, Montaje:Smd |Dialight 597-2403-507F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972403507F