What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 598-8460-207F

Led; 0606 SMT Led, Yellow/red, Alingap, Water Clear Lens, 140 Deg Viewing Angle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8460-207F.

element14

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0606 PACKAGE (1.6mm X 1.6mm X 0.7mm) Bi-Color
Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
Dual Color LED, Yellow/green, Water Clear, 1.6mm
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.5mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 598-8460-207F provided by its distributors.

LED; 0606 SMT LED, YELLOW/RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Dual Color LED, Red/yellow, Water Clear, 1.6mm
LED Bi-Color Red/Yellow 4-Pin SMD T/R
LED SMD Standard Yel/Red WC 150/60mcd 595/645nm
LED ALINGAP YLW/RED CLR 0606 SMD
MULTICOLOR LED, 0606, YEL/RED; Bulb Size; MULTICOLOR LED, 0606, YEL/RED; Bulb Size:1.6mm x 1.1mm; LED Color:Red / Yellow; Luminous Intensity / Color:R 50mcd / Y 135mcd; Viewing Angle:140°; Forward Voltage / Color:R 2.2V / Y 2V; LED Mounting:SMD; Lens Shape:Rectangular

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8460207F
  • 5988460207F