Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright DE/2ID

Single Color Led, High Efficiency Red, 14 Mm, 14 X 7.50 Mm, Rohs Compliant PACKAGE-5
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DE/2ID.

element14 APAC

Datasheet6 pages14 years ago

Kingbright SCT

Future Electronics

TME

Inventory History

3 month trend:
-84.94%

CAD Models

Download Kingbright DE/2ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
$ 0.857
Stock
3,753
1,972
Authorized Distributors
1
2
Illumination Color
Red
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
5
Luminous Intensity
1 mcd
80 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.8 V
2.2 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
120 °
120 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, T1-1/2, 4mm
Single Color LED, Red, T1-1/2, 4mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm
Single Color LED Array, Red, T-1, 3mm

Descriptions

Descriptions of Kingbright DE/2ID provided by its distributors.

SINGLE COLOR LED, HIGH EFFICIENCY RED, 14 mm, 14 X 7.50 MM, ROHS COMPLIANT PACKAGE-5
Single Color LED, High Efficiency Red, Diffused Red, 12.8mm
LED,LIGHT BAR;7.5X14MM;RED;625NM;31MCD;10MA;120 DEGREES
Kingbright DE/2ID 7.5x14mm 2V Red LED Light Bar
LED Bars & Arrays RED DIFFUSED LIGHTBAR
LED Light Bar 7.5 X 14 mm Red Diffused
LED Indicators RED DIFFUSED LIGHTBAR
LED Light Bars super red 7.5x14mm
LED LIGHT BAR 7.5X14MM RED VERT
LIGHT BAR, RED, 7.5MM X 14MM; LED Configuration:Bar; LED Colour:Red; Forward Voltage:2.5V; Forward Current If:20mA; No. of LEDs:2; Luminous Intensity:31mcd; Display Size:7.5mm x 14mm; SVHC:No SVHC (19-Dec-2012); Forward Current If Max:30mA; Forward Voltage VF Max:2.5V; Luminous Intensity Typ:31mcd; Wavelength Typ:627nm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE-2ID
  • DE2ID