Lumex SML-LX0805DRC-TR

1.25 X 2Mm Smd, Pcb Led, Red Rohs Compliant: Yes |Lumex SML-LX0805DRC-TR
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0805DRC-TR.

IHS

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+215%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SRCPRV
LED Low-Power Uni-Color SB. Red 655nm 1.85V 2-Pin Chip LED T/R
KingbrightAP2012SRCPRV
Single Color LED, Super Bright Red, Water Clear, 1.3mm

Descriptions

Descriptions of Lumex SML-LX0805DRC-TR provided by its distributors.

1.25 X 2Mm Smd, Pcb Led, Red Rohs Compliant: Yes |Lumex SML-LX0805DRC-TR
Red 2 x 1.25 x 1 mm140° Water Clear 25 mcd 2 V Surface Mount Domed Top LED
Single Color LED, Super Red, Clear, 1.4mm
LED Uni-Color Red 650nm 2-Pin SMD T/R
1.25X2MM SMD PCB LED 650NM RED, CLR T&R
Standard LEDs - SMD 2x1.25mm PCB SMT Deep Red 650nm
650nm 140¡ã 2V 20mA , , SMD 2mm*1.25mm*1.2mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION