Lumex SML-LXFM0603SIC-TR

Single Color LED, Super High Intensity Red, Clear, 1.2mm
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXFM0603SIC-TR.

IHS

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+206%

CAD Models

Download Lumex SML-LXFM0603SIC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R
Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC
Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603SRC

Descriptions

Descriptions of Lumex SML-LXFM0603SIC-TR provided by its distributors.

Single Color LED, Super High Intensity Red, Clear, 1.2mm
LED RED CLEAR 0603 SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
Super Red 1.6 x 0.8 mm 120° High Intensity Water Clear 150 mcd 2 V SMT LED
LED, RED, 1.2MMX0.8MM, 150MCD, 636NM; Bulb Size:0.8mm x 1.2mm; LED Colour:Red; Luminous Intensity:150mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:636nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION