Bivar SM0603HC

Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0603HC.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.67%

CAD Models

Download Bivar SM0603HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608ZGSURKC
Green/Hyper Red 130° Clear 250 mcd 3.3/1.95 V 1.6 x 0.8 x 0.5 mm Bi-Color LED
LED Bi-Color Blue/Hyper Red 460nm/645nm 4-Pin SMT T/R
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603SRC
Single Color LED, Super High Intensity Red, Clear, 1.2mm

Descriptions

Descriptions of Bivar SM0603HC provided by its distributors.

Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC
LED SMD 0603 HE RED 660NM 15MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
SM0603 Series High Efficiency Red 130° Water Clear 15 mcd 1.8 V 0603 SMT LED
660nm 130° 1.8V 20mA With flat top,rectangle transparent colourless 0603 SMD mount 1.6mm*800μm*800μm
LED SMD 603 2 Leads HE Red Water Clear Lens 140 De
LED SMD 0603 HE RED 660NM 15MC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc