Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT1608SECK/J3-PRV

LED 640nm 120° 2.2V 20mA Flat Top Rectangular Transparent Colorless Red 0603 SMD 1.6mm × 800μm × 750μm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT1608SECK/J3-PRV.

IHS

Datasheet4 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+171%

CAD Models

Download Kingbright APT1608SECK/J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPTD1608SEC/J3
SMD LED 0603 Round Dome Transparent Colorless 640nm 60° 2.2V 20mA 1.6mm × 800μm × 950μm
Surface-Mount/Axial Led Lamp, red, water C; |Lumex SML-LXFM0603SRC-TR
Single Color LED, Super High Intensity Red, Clear, 1.2mm
Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APT1608SECK/J3-PRV provided by its distributors.

LED 640nm 120° 2.2V 20mA Flat Top Rectangular Transparent Colorless Red 0603 SMD 1.6mm × 800μm × 750μm
LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R
Single Color LED, Hyper Red, Water Clear, 1.2mm
1.6X0.8MM RED SMD LED, WATER CLEAR, 625NM, 120O VIEWING ANGLE
Red LED Emitter, 0603 SMD, 2-Terminal
Hyper Red 120º Water Clear 1100 mcd 1.6 x 0.8 mm SMT Chip LED Lamp
LEDs (Light Emitting Diodes); APT1608SECK/J3-PRV; KINGBRIGHT ELECTRONIC; 120 °; Red; 20 mA; Surface Mount

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT1608SECK/J3-PRV.
  • APT1608SECK/J3PRV
  • APT1608SECKJ3-PRV
  • APT1608SECKJ3PRV