Kingbright APHB1608SYKSURKC

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHB1608SYKSURKC.

IHS

Datasheet4 pages5 years ago
Datasheet6 pages16 years ago

Kingbright SCT

Future Electronics

Inventory History

3 month trend:
+73.79%

CAD Models

Download Kingbright APHB1608SYKSURKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Super High Intensity Red, Clear, 1.2mm
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APHB1608SYKSURKC provided by its distributors.

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
Red/Yellow 0603 130° 250/150 mcd Clear 1.95/2 V SMT LED
LED Bi-Color Red/Yellow 645nm/590nm 4-Pin SMT T/R
LED,SMD;1.6X0.8MM;YELLOW/RED;;150 / 250MCD;20MA;130 DEGREES
1.6X0.8MM BI-COLOR YELLOW/RED SMD LED
Kingbright SCT
Standard LEDs - SMD Yel/Red 180/230mcd 590/630nm Water Clr
SMD LED 4-SMD Flat Top Rectangular Transparent Colorless/Red/Yellow 645nm(Red), 590nm(Yellow) 130° 1.95V(Red), 2V(Yellow) 20mA(Red), 20mA(Yellow) 1.6mm × 800μm × 650μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHB1608SYKSURKC.