Lumex SML-LX5050SIUPGUBC

LED Tri-Color Blue/Green/Red 470nm/525nm/636nm 6-Pin T/R
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX5050SIUPGUBC.

IHS

Datasheet2 pages7 years ago

Newark

Future Electronics

CAD Models

Download Lumex SML-LX5050SIUPGUBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED SMD PLCC6 BLUE 465NM 1500MCD WATER CLEAR LENS 140 DEG VIEWING ANGLE
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
BivarSMP6-GC
LED GREEN CLEAR 6PLCC SMD / Green 526nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Single Color LED, True Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Blue, Water Clear, 2.4mm

Descriptions

Descriptions of Lumex SML-LX5050SIUPGUBC provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/525nm/636nm 6-Pin T/R
Led, High Power, Red/Green/Blue, 0.5W; Rango De Producto:-; Led Color:Rojo, Verde, Azul; Flujo Luminoso/Color:-; Longitud De Onda/Color:R 636Nm, G 525Nm, B 470Nm; Intensidad Directa @ Prueba/Color:R 150Ma, G 150Ma, B 150Ma |Lumex SML-LX5050SIUPGUBC
LED, HIGH POWER, RED/GREEN/BLUE, 0.5W; P; LED, HIGH POWER, RED/GREEN/BLUE, 0.5W; Product Range:QuasarBrite Series; LED Color:Red, Green, Blue; Viewing Angle:120°; Forward Voltage @ Test:R 2.5V, G 3.5V, B 3.5V; Wavelength / Colour:R 636nm, G 525nm, B 470nm; LED Mounting:SMD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION