Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMP6-GC

LED GREEN CLEAR 6PLCC SMD / Green 526nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMP6-GC.

IHS

Datasheet5 pages11 years ago

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
KingbrightAPA2106ZGC
Green SMD LED Emitter, 0805, 20mA, 120¡ã Viewing Angle

Descriptions

Descriptions of Bivar SMP6-GC provided by its distributors.

LED GREEN CLEAR 6PLCC SMD / Green 526nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
LED SMD PLCC6 GREEN 520NM 2100MCD WATER CLEAR LENS 140 DEG VIEWING ANGLE
LED Uni-Color Green 6-Pin PLCC T/R
SMD LED, PLCC, GREEN, 2100MCD, 532NM; LED Color:Green; Luminous Intensity:2.1cd; Viewing Angle:140°; Forward Current If:60mA; Forward Voltage:3.3V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:532nm; Dominant Wavelength:532nm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP6GC