Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APF3236SEEZGQBDC

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APF3236SEEZGQBDC.

IHS

Datasheet4 pages3 years ago

Kingbright SCT

Sager Electronics

Inventory History

3 month trend:
+22.36%

CAD Models

Download Kingbright APF3236SEEZGQBDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.321
Stock
57,553
253,241
Authorized Distributors
3
2
Illumination Color
Blue, Green, Red
-
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
-
Luminous Intensity
140 mcd
140 mcd
Lens Style
-
-
Forward Voltage
3.3 V
3.3 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
150 °
150 °
Dominant Wavelength
465 nm
465 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
KingbrightAPA3010QBC/D-GX
LED BLUE CLEAR SMD R/A / Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
Single Color LED, Water Clear
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Kingbright APF3236SEEZGQBDC provided by its distributors.

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
Triple Color LED, Hyper Red/green/blue, Water Clear, 3.6mm
3.2 mm x 3.6 mm Full-Color Surface Mount LED Lamp
Standard LEDs - SMD RGB 621/525/470nm 140/330/70mcd
630nm(red),515nm(green),460nm(Blue) 120° 2V,3.3V,3.3V 20mA Red,20mA Green,20mA Blue With flat top,rectangle transparent colourless,red,red,Green,green,Blue,Blue SMD SMD mount 3.6mm*3.2mm*1.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APF-3236SEEZGQBDC