Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram Q65110A1864

Single Color LED, True Green, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A1864.

_legacy Avnet

Datasheet19 pages14 years ago

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

Single Color LED, Blue, Colorless Clear, 1.7mm
ams-OSRAMQ65110A7884
LED Uni-Color Green 523nm 2-Pin SMT T/R
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED SMD PLCC2 GREEN 566NM 120MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
Single Color LED, Green, Water Clear, 2.4mm

Descriptions

Descriptions of Osram Q65110A1864 provided by its distributors.

Single Color LED, True Green, Colorless Clear, 2.4mm
LED Uni-Color Green 523nm Automotive 2-Pin SMD T/R
LED UNI-COLOR GRN 523NM 2SMT
LED GREEN CLEAR SMD R/A
LTA67C - Hyper SIDELED, true gre
SIDELED TRUE GREEN CLEAR
SMT LED GREEN

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT A67C-S2U1-35-Z
  • Q65110-A1864