Dialight 597-2321-816F

Single Color LED, Green, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2321-816F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-20
LTD Date2020-09-20

Related Parts

Single Color LED, True Green, Colorless Clear, 2.4mm
OPTO LT A67C-S2U1-35, SIDELED SERIES GREEN LED, 528 NM, ROUND LENS SMD PACKAGE
Single Color LED, Blue, Colorless Clear, 1.7mm
LED YELLOW CLEAR 1616 SMD R/A / Yellow 587nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Dialight 597-2321-816F provided by its distributors.

Single Color LED, Green, Colorless Clear, 2.4mm
Smd 1616 Rt Ang Ingan G 13" R Rohs Compliant: Yes |Dialight 597-2321-816F
Standard LEDs - SMD SMD LED
LED GREEN CLEAR 1616 SMD R/A
SMD LED GREEN 528NM 1616 RA
SMD LED Case Style = Side Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 627 / Series = 597 Series / Peak Wavelength nm = 528 / Bulb Package = 1616 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 3.5 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972321816F