Lumberg, Inc. 3111 01 L

Lumberg 3111 01 L Crimp Contacts for Minimodul and Multimodul 0.30–0.60 mm2
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 3111 01 L.

Official Datasheet19 years ago

Inventory History

3 month trend:
-23.17%

Supply Chain

Introduction Date2009-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Lumberg, Inc. 3111 01 L provided by its distributors.

Lumberg 3111 01 L Crimp Contacts for Minimodul and Multimodul 0.30–0.60 mm2
Receptacle, 0.1-0.25 mm², crimp connection, tin-plated, 3111 01 L
Contact; female; tinned; 0.1÷0.25mm2; Minimodul,Multimodul; bulk
Contact SKT Crimp ST Cable Mount Bulk
3111 01 L Lumberg Minimodul™ Crimp Contact In Bulk
Lumberg , Minimodul, Multimodul, 0.25mm2, 0.1mm
Contact, Socket, 28-22Awg, Crimp; Product Range:Minimodul Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:-; For Use With:Minimodul Connectors; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Lumberg 3111 01L

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3111 01L
  • 3111-01-L
  • 311101L