Lorlin SRL-5-L-D-2

Lorlin , 2, 1 A @ 24V /115V
$ 10.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SRL-5-L-D-2.

Official Datasheet11 years ago

Inventory History

3 month trend:
Restocked

Related Parts

C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel

Descriptions

Descriptions of Lorlin SRL-5-L-D-2 provided by its distributors.

Lorlin , 2, 1 A @ 24V /115V
KEYSWITCH, DPDT, 2 POS, RANDOM KEY; Switch Operation: -; Contact Configuration: DPDT; Product Range: SRL Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage AC Nom: 11
Switch, Key Lock, Dpdt, 5A, 115V; Contacto, Configuración:Dpst-No, Dpst-Nc; Interruptor, Operación:-; Ángulo De Tiro:60°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V |Lorlin SRL-5-L-D-2
Contact Voltage = 24 VDC / Contact Voltage = 115 VAC / Illumination = No / Diameter mm = 22 / Contact Current = 1 A @ 115 VAC / Contact Current = 1 A @ 24 VDC / Termination Type = Soldering Lugs / Housing Material = Polyamide 6.6 / Indexing Angle ° = 60 / Series = SRL / Length mm = 27.4 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -20 / Contact Configuration = 2CO / Positions = 2

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRL-5-L-D-2.