Littelfuse V82RA16

Varistor, Axial Lead Metal-oxide, in Line Leads 82V, 1000A, 2500PF
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V82RA16.

IHS

Datasheet7 pages6 years ago

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 3.895
$ 4.232
Stock
21,132
38,081
Authorized Distributors
6
6
Clamping Voltage
145 V
145 V
Max Surge Current
4.5 kA
4.5 kA
Energy
15 J
4.5 kJ
Voltage Rating (AC)
50 V
-
Voltage Rating (DC)
66 V
-
Capacitance
2.5 nF
2.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV82ZA12P
ZA Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
LittelfuseV82ZT12P
ZT Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
LittelfuseV82ZS12P
ZS Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
82V 4.5KA 1 73.8V 902V 65V 50V 15J 1.8nF@1kHz DIP 18.5mm*3.9mm*18.5mm
Varistors; TDK; B72214S0600K101; 165 V; 85 V; Radial, Through Hole; 50 A
Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Littelfuse V82RA16 provided by its distributors.

VARISTOR, AXIAL LEAD METAL-OXIDE, IN LINE LEADS 82V, 1000A, 2500PF
Varistor Ra Series/ Bulk Rohs Compliant: Na |Littelfuse V82RA16
RA Series 82 V 4.5 kA 2500 pF 1 Circuit Through Hole Varistor
RA Series - Low Profile Varistor, 82V, 4500A
Littelfuse SCT
Varistor, 15J, Through Hole Mount
RESISTOR VOLTAGE DEPENDENT 66 V 15 J THROUGH HOLE MOUNT
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN