Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V82ZA12P

ZA Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V82ZA12P.

Newark

Datasheet14 pages7 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-17.88%

CAD Models

Download Littelfuse V82ZA12P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.371
$ 0.371
Stock
295,619
403,726
403,726
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
-
-
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV82ZT12P
ZT Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
LittelfuseV82ZS12P
ZS Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
82V 4.5KA 1 73.8V 902V 65V 50V 15J 1.8nF@1kHz DIP Through hole mounting 18.5mm*3.9mm*18.5mm
100V 4.5KA 1 90V 110V 85V 60V 17J 1.65nF@1kHz Through hole mounting 18.5mm*4mm*18.5mm
Varistor, Circuit Protection; 60Vrms; 165V; 4500A; Metal Oxide; 1650pF; Wire; 0.6W; 25ns
LittelfuseV82ZC12P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS

Descriptions

Descriptions of Littelfuse V82ZA12P provided by its distributors.

ZA Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor
82V 4.5KA 1 73.8V 902V 68V 50V 15J 3.38nF@1MHz Plugins Through hole mounting 40mm*5mm*5mm
ZA SERIES VARIABLE RESISTOR 3.38NF 50A, CLAMPING 145V, VARISTOR 73 - 91V
VARISTOR 82V 4.5KA DISC 14MM / 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 14mm, RoHS
Littelfuse SCT
Varistor Metal Oxide 68VDC/50VAC 3380pF 50A 82V Through Hole Bulk
Avnet Japan
Var MOV 50VAC/68VDC 4500A 90.2V Thru-Hole Radial Bulk
Metal Oxide Varistors 4500A, 2500pF
Varistor, MOV, ZA Series, 66 V, 4.5 kA,;
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Varistor, 15J, Through Hole Mount
VARISTOR 82V 15J 14MM RADIAL ZA
VARISTOR, 15.0J, 50VAC; Voltage Rating VAC: 50V; Voltage Rating V DC: 66V; Product Range: ZA Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN