Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S600K101

Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive Bulk

$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S600K101.

IHS

Datasheet46 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-9.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

100V 4.5KA 1 90V 110V 85V 60V 17J 1.65nF@1kHz Through hole mounting 18.5mm*4mm*18.5mm
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
120V 4.5KA 1 108V 132V 100V 75V 20J 1.37nF@1kHz Plugins Through hole mounting 4.2mm(height)
LittelfuseV120ZT6P
ZT Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
LittelfuseV120ZS6P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
PanasonicERZV10D101
ZNR SERIES METAL OXIDE VARISTOR 1.7NF 25A, CLAMPING 165V, VARISTOR 100V

Descriptions

Descriptions of TDK B72214S600K101 provided by its distributors.

Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive Bulk
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 14 mm
B722 Series 85 V 60 Vrms 165 V Clamp 4500 A 1650 pF StandarD Leaded Varistor
Varistor, 60 Vrms @ +85 C, 85 VDC @ +85 C, 165 V (Max.) @ +25 C, Metal Oxide
VARISTOR, 165V, 14mm DISC; Voltage Ratin; Rating VAC:60V; VDC:85V; Product Range:StandarD Series;
Varistor, 85V, 17J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S14K60 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 85 V Energy: 17 J Surge current: 4.5 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 600-K101
  • B72214-S600-K101
  • B72214-S600K101
  • B72214/S600K101
  • B72214S 600K101
  • S14K 60
  • S14K60