Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S0600K101

100V 4.5KA 1 90V 110V 85V 60V 17J 1.65nF@1kHz Through hole mounting 18.5mm*4mm*18.5mm
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0600K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+218%

CAD Models

Download EPCOS B72214S0600K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive Bulk
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
LittelfuseV120ZT6P
ZT Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
120V 4.5KA 1 108V 132V 100V 75V 20J 1.37nF@1kHz Plugins Through hole mounting 4.2mm(height)
LittelfuseV120ZS6P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
PanasonicERZV10D101
ZNR SERIES METAL OXIDE VARISTOR 1.7NF 25A, CLAMPING 165V, VARISTOR 100V

Descriptions

Descriptions of EPCOS B72214S0600K101 provided by its distributors.

100V 4.5KA 1 90V 110V 85V 60V 17J 1.65nF@1kHz Through hole mounting 18.5mm*4mm*18.5mm
VARISTOR, 17.0J, 60VAC; Voltage Rating VAC: 60V; Voltage Rating V DC: 85V; Product Range: StandarD Series; Clamping Voltage Vc Max: 165V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Cu
Diameter mm = 14 / Voltage Rating - DC V = 85 / Voltage Rating - AC V = 60 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN