Littelfuse V550LS80CP

Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V550LS80CP
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V550LS80CP.

IHS

Datasheet10 pages6 years ago

Future Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV550LC80CPX10
C-III Series Ø20 mm 550 Vrms Radial Crimped & Trimmed Leads Metal Oxide Varistor
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
PanasonicERZ-E14A561
Varistor;MOV;560V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A561
LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
LittelfuseV20E510P
UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V550LS80CP provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V550LS80CP
VARISTOR 880V 10KA DISC 20MM
Varistor, 450J, Through Hole Mount
VARISTOR MOV 550VAC 9000A 970V RADIAL
Radial Leaded Varistors ROHS
MOV - C-III RADIAL STRAIGHT
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN