Panasonic ERZ-E14A561

Varistor; MOV; 560V; 10KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A561
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A561.

Panasonic

Datasheet19 pages11 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Panasonic ERZ-E14A561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

LittelfuseV20E385P
VARISTOR 620V 10KA DISC 20MM / 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
LittelfuseV20E420P
UltraMOV® Series 560 VDC 420 V RMS 1120 V Clamp 6500 A 600 pF Radial Varistor
LittelfuseV20E440P
UltraMOV® Series 585 VDC 440 V RMS 1180 V Clamp 10000 A 500 pF Radial Varistor
PanasonicERZ-E14A681
Varistor;MOV;680V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A681
PanasonicERZ-E14A621
E Series 505 V 385 V RMS 1025 V Clamp 7.5 kA 650 pF Transient Surge Absorber
B722 Series 505 V 385 Vrms 1025 V Clamp 10 kA 450 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZ-E14A561 provided by its distributors.

Varistor;MOV;560V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A561
Varistor [Panasonic Automotive & Industrial Systems] ERZE14A561 Varistor
VARISTOR, LARGE SURGE, TRANSIENT, 560V; Voltage Rating VAC: 350V; Voltage Rating V DC: 450V; Product Range: ZNR E14 Series; Clamping Voltage Vc Max: 930V; Varistor Case Style: Disc 16.5mm; Varistor Type: Zinc Oxide Non-Linear
Transient/Surge Absorber, 930V, Disc; Rango De Producto:Serie E14; Voltage Rating Vdc:450V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 16.5Mm; Tensión Vc Max De Sujeción:930V; Energía Máxima (10/1000Us):382J |Panasonic ERZE14A561

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A561