Littelfuse V550LC80CPX10

C-III Series Ø20 mm 550 Vrms Radial Crimped & Trimmed Leads Metal Oxide Varistor
$ 0.924
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V550LC80CPX10.

IHS

Datasheet10 pages6 years ago

Future Electronics

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseV550LS80CP
Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V550LS80CP
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
PanasonicERZ-E14A561
Varistor;MOV;560V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A561
LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
LittelfuseV20E510P
UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V550LC80CPX10 provided by its distributors.

C-III Series Ø20 mm 550 Vrms Radial Crimped & Trimmed Leads Metal Oxide Varistor
Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V550LC80CPX10
VARISTOR 880V 10KA DISC 20MM
Varistor, 450J, Through Hole Mount
Metal-Oxide Varistors
MOV - C-III RADIAL CRIMP/TRIM
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN