Littelfuse V20E550P

UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E550P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages11 years ago

Farnell

HQonline

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+7.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1KV 10KA 1 900V 1.1KV 825V 625V 400J 380pF@1kHz Plugins Through hole mounting 21.5mm*9.4mm*26mm
LittelfuseV20E625P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
B722 Series 895 V 680 Vrms 1815 V Clamp 10 kA 340 pF AdvanceD Leaded Varistor
Var MOV 550VAC/745VDC 10000A 910V Thru-Hole Radial Bulk
LittelfuseV575LA80CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV20E510P
UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V20E550P provided by its distributors.

UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
VARISTOR, CIRCUIT PROTECTION;550VRMS;1500V;10000A;METAL OXIDE;300PF;RADIAL ROHS
VARISTOR 910V 10KA DISC 20MM / 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Varistor, 910V, 10kA, 819V, 1.001kV, 745V, 550V, 370J, 300pF@1MHz, TH, 28mm H
VARISTOR, METAL OXIDE, 1.5KV, 20MM DISC; Voltage Rating VAC: 550V; Voltage Rating V DC: 745V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 1.5kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor
Metal Oxide Varistor, 745V, 1.5Kv, Radial; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:745V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:1.5Kv; Voltage Rating Vac:550V |Littelfuse V20E550P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN