Littelfuse V20E510P

UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E510P.

Newark

Datasheet11 pages4 years ago

Farnell

HQonline

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
-2.34%

CAD Models

Download Littelfuse V20E510P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
Var MOV 550VAC/745VDC 10000A 910V Thru-Hole Radial Bulk
LittelfuseV20E625P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
1KV 10KA 1 900V 1.1KV 825V 625V 400J 380pF@1kHz Plugins Through hole mounting 21.5mm*9.4mm*26mm
Varistor, radial, VV 820 V, 10000 A, 670 V (DC), 510 V (AC), ±10 %, 1 VA (AC), 325 J
LittelfuseV20E460P
UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor

Descriptions

Descriptions of Littelfuse V20E510P provided by its distributors.

UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor
VARISTOR, CIRCUIT PROTECTION, 510VRMS, 1355V, 10000A, METAL OXIDE, 350PF, RADIAL
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 670V, 1.355KV, RADIAL; Voltage Rating VAC:510V; Voltage Rating VDC:670V; Product Range:UltraMOV Series; Clamping Voltage Vc Max:1.355kV; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10
Metal Oxide Varistor, 670V, 1.355Kv, Radial; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:670V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:1.355Kv; Voltaje Ca:510V |Littelfuse V20E510P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN