Littelfuse V47RA16

Metal Oxide Varistors 30V, 1000A, 4500pF
$ 4.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47RA16.

IHS

Datasheet7 pages6 years ago

Mouser

Future Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.223
$ 4.307
Stock
24,674
38,422
Authorized Distributors
5
6
Clamping Voltage
89 V
89 V
Max Surge Current
1 kA
1 kA
Energy
8.8 J
8.8 J
Voltage Rating (AC)
30 V
30 V
Voltage Rating (DC)
38 V
38 V
Capacitance
4.5 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV47ZT7P
ZT Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor
LittelfuseV47ZC7P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
PanasonicERZ-V10D560
ZNR SERIES SURGE ABSORBER 3.75NF 5A, CLAMPING 110V, VARISTOR 56V
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V

Descriptions

Descriptions of Littelfuse V47RA16 provided by its distributors.

Metal Oxide Varistors 30V, 1000A, 4500pF
RA Varistor Series 47 V Low Profile MOV Varistor
Varistor, 8.8J, Through Hole Mount
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN