Littelfuse V430RA8

RA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Varistor
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430RA8.

IHS

Datasheet7 pages6 years ago

DigiKey

TME

Future Electronics

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 3.825
$ 3.6
Stock
19,894
29,759
Authorized Distributors
6
6
Clamping Voltage
710 V
710 V
Max Surge Current
1.2 kA
1.2 kA
Energy
23 J
23 J
Voltage Rating (AC)
275 V
-
Voltage Rating (DC)
369 V
-
Capacitance
80 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LittelfuseV275LT4P
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
LittelfuseV275SM7
SM7 Series - Surface Mount Varistor for AC Line Protection, 11.5x8.3x6.0mm, RoHS
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP 11mm*4.5mm*11mm
TVS Varistor, 300 V, 385 V, Standard, 775 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
710V 0.25W 138pF@1kHz 28J 350V 275V 387V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V430RA8 provided by its distributors.

RA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Varistor
Metal Oxide Varistors 275V, 1200A, 80pF
Var MOV 275VAC/369VDC 1200A 430V Radial Automotive Bulk
710V 23J 80pF@1MHz 369V 275V 430V 1.2kA Radial Leaded Varistors ROHS
RA Series - Low Profile Varistor, 430V, 1200A
Littelfuse SCT
VARISTOR 430V 1.2KA RADIAL BOX
Varistor, 23J, Through Hole Mount
Fuse Rohs Compliant: No |Littelfuse V430RA8
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN