Littelfuse V430RA8X2749

Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V430RA8X2749
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430RA8X2749.

IHS

Datasheet7 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 3.6
$ 3.825
Stock
29,749
19,898
Authorized Distributors
6
6
Clamping Voltage
710 V
710 V
Max Surge Current
1.2 kA
1.2 kA
Energy
23 J
23 J
Voltage Rating (AC)
-
275 V
Voltage Rating (DC)
-
369 V
Capacitance
-
80 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LittelfuseV275LA2P
Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
PanasonicERZ-E05A361
E Series 5 mm 360 V 1200 A MOV Varistor
PanasonicERZ-E05E361
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E361
PanasonicERZ-E05F361
595V 0.25W 130pF@1kHz 17J 300V 230V 360V 600A Radial Leaded Varistors ROHS
LittelfuseV275LT4P
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V430RA8X2749 provided by its distributors.

Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V430RA8X2749
RA Series - Low Profile Varistor, 431V, 1200A, RoHS
Littelfuse SCT
Varistor, 23J, Through Hole Mount
VARISTOR 430V 1.2KA RADIAL BOX

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN