TDK B72660M301K72

TVS Varistor, 300 V, 385 V, Standard, 775 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
$ 0.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72660M301K72.

Newark

Datasheet35 pages14 years ago
Datasheet23 pages8 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05

Related Parts

16-V, 50-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
LittelfuseV275LA2P
Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
LittelfuseV275LT2
Var MOV 275VAC/369VDC 1200A 515V Thru-Hole Radial T/R
LittelfuseV300LA4P
LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
TR BLISTER 13INCH 2 Surface Mount VARISTOR TVS Varistor 775V 10A 0.25W 90pF
710V 0.25W 138pF@1kHz 28J 350V 275V 387V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of TDK B72660M301K72 provided by its distributors.

TVS Varistor, 300 V, 385 V, Standard, 775 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
SMD Varistor Temperature range: -40 ... 85 °C Dimensions: 10.2 x 8.0 x 4.5 mm Construction form: 4032 IEC-climate category: 55/85/56 Direct voltage max.: 385 V Surge current: 1200 A
VARISTOR, MOV, 775V, 4032; Voltage Rating VAC:300V; Voltage Rating VDC:385V; Product Range:StandarD B766 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:4032 [10080 Metric]; Peak Surge Current @ 8/20µS:1.2kA RoHS Compliant: Yes
VARISTOR, 4032 23.0J 300VAC; Voltage rating, AC:300V; Suppressor type:Varistors; Voltage rating, DC:385V; Current, Peak Pulse IPP @ 8/20µS:1200A; Termination Type:SMD; Case style:4032; Energy, transient:23J; Temp, op. max:+85°C; Temp, op. min:-55°C; Tolerance, varistor voltage +:10%; Tolerance, varistor voltage -:10%; Voltage, clamping max:775V; Voltage, varistor:470V; Voltage, varistor at 1mA:470V; Voltage, varistor at 1mA max:517V; Voltage, varistor at 1mA min:423V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72660-M301-K72
  • B72660M 301K 72
  • B72660M301K72.
  • CU4032K300G2