What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V47CH8

CH Series 38 VDC 30 V RMS 92 V Clamp 100 A 800 pF Surface Mount Varistor

$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47CH8.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages10 years ago

ODG (Origin Data Global)

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+7.82%

CAD Models

Download Littelfuse V47CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.724
$ 0.724
Stock
646,206
225,626
225,626
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV47CH8T
47V 100A 1 42V 52V 38V 30V 1.2J 650pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
Epcos Standard Series Metal Oxide Varistor 620pF 1A; Clamping 110V; Varistor 56V
LittelfuseV56CH8T
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 5 mm
LittelfuseV47CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Epcos Standard Series Metal Oxide Varistor 720pF 1A; Clamping 93V; Varistor 47V

Descriptions

Descriptions of Littelfuse V47CH8 provided by its distributors.

CH Series 38 VDC 30 V RMS 92 V Clamp 100 A 800 pF Surface Mount Varistor
47V 100A 1 42V 52V 38V 30V 1.2J 650pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
VARISTOR 47V 100A 2SMD NO LEAD / 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 30V, 250A, 800pF
VARISTOR MOV 30VAC 38VDC 250A 47V SMD
Low Profile SM Varistor CH Series
METAL OXIDE VARISTOR, 38V, 92V, SMD; Voltage Rating VAC:30V; Voltage Rating VDC:38V; Product Range:CH Series; Clamping Voltage Vc Max:92V; Varistor Case Style:3220 ^8552 Metric]; Peak Surge Current @ 8/20µS:100A; Filter

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN