Littelfuse V270RA22

RA Series 270 V 6.5 kA Through Hole Metal-Oxide Varistor Diode
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V270RA22.

IHS

Datasheet7 pages6 years ago

Future Electronics

DigiKey

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.45%

Alternate Parts

Price @ 1000
$ 3.41
$ 4.03
Stock
30,048
20,576
Authorized Distributors
6
6
Clamping Voltage
455 V
455 V
Max Surge Current
6.5 kA
6.5 kA
Energy
90 J
90 J
Voltage Rating (AC)
175 V
-
Voltage Rating (DC)
225 V
-
Capacitance
1.4 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV175LA20AP
LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor
LittelfuseV175SM20
SM20 Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Surface Mount Varistor
LittelfuseV175LS20AP
Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V175LS20AP
Epcos Standard Series Metal Oxide Varistor 1nF 100A; Clamping 455V; Varistor 270V
395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS
Varistor, Metal Oxide, 240V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D241KTR

Descriptions

Descriptions of Littelfuse V270RA22 provided by its distributors.

RA Series 270 V 6.5 kA Through Hole Metal-Oxide Varistor Diode
RA SERIES METAL OXIDE VARISTOR 1.4NF, CLAMPING 455V, VARISTOR 297V
Metal Oxide Varistors 175V, 6500A, 1400pF
Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V270RA22
Var MOV 175VAC/225VDC 6500A 270V Radial Automotive Bulk
455V 1400pF@1MHz 90J 225V 175V 270V 6.5kA Radial Leaded Varistors ROHS
RA Series - Low Profile Varistor, 270V, 6500A
Littelfuse SCT
VARISTOR 270V 6.5KA RADIAL BOX
Varistor, 90J, Through Hole Mount
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN