Littelfuse V175LA20AP

LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LA20AP.

Newark

Datasheet13 pages6 years ago

Farnell

element14 APAC

element14

Sager Electronics

Inventory History

3 month trend:
-79.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV175LS20AP
Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V175LS20AP
LittelfuseV150LA20BP
LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
LittelfuseV150LA20AP
Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole
395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS
Capacitor, 240V, 6.5kA, 216V-264V, 200V-150V, 108J, 1.98nF@1kHz, TH, 4.4mm W × 26mm H
TVS Diode, 200V 6.5kA 185V 225V 170V 130V 95J 2.4nF@1kHz TH, 4.2mm W × 26mm H

Descriptions

Descriptions of Littelfuse V175LA20AP provided by its distributors.

LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor
270V 6.5KA 1 243V 297V 225V 175V 90J 1.4nF@1MHz Plugins Through hole mounting 26.5mm(height)
Var MOV 175VAC/225VDC 6500A 297V Thru-Hole Radial Bulk
Metal Oxide Varistors 175V, 1400pF
225V 175V 270V Plugin Varistors ROHS
Varistor, 90J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
METAL OXIDE VARISTOR, 225V 455V RAD; Voltage Rating VAC:175V; Voltage Rating VDC:225V; Product Range:LA Series; Clamping Voltage Vc Max:455V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:6.5kA; Capacitance,
Metal Oxide Varistor, 225V 455V Rad; Rango De Producto:Serie La; Voltage Rating Vdc:225V; Corriente Máxima Transitoria @ 8/20Μs:6.5Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:455V; Energía Máxima (10/1000Us):90J |Littelfuse V175LA20AP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN