What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns MOV-20D241K

240V 6.5KA 1 216V 264V 200V 150V 108J 1.98nF@1kHz Plugins Through hole mounting 26mm(height)

$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D241K.

IHS

Datasheet6 pages3 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+105%

CAD Models

Download Bourns MOV-20D241K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

455V 1W 127J 1800pF@1kHz 225V 175V 243V 6500A Radial Leaded Varistors ROHS
LittelfuseV150LS20AP
LC Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Lead Varistor
LittelfuseV150LA20AP
Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole
PanasonicERZ-E11A271
270V 6KA 1 247V 303V 225V 175V 99J 580pF@1kHz Plugins Through hole mounting 13mm*5.6mm*17mm
PanasonicERZ-V14D271
V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber
PanasonicERZ-E11A271CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,270V,BULK,ST,CUT

Descriptions

Descriptions of Bourns MOV-20D241K provided by its distributors.

240V 6.5KA 1 216V 264V 200V 150V 108J 1.98nF@1kHz Plugins Through hole mounting 26mm(height)
395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS
MOV-20D SERIES METAL OXIDE VARISTOR 1.65NF 100A, CLAMPING 395V, VARISTOR 240V
Var MOV 150VAC/200VDC 6500A 240V Thru-Hole Radial Bulk
TVS Varistor, 150 VAC, 200 VDC, MOV-20DxxxK, 395 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
VARISTOR, 240V, 150VAC, 200VDC, 20MM DIS
395V 200V 150V 240V Plugin Varistors ROHS
Varistor, 108J, Through Hole Mount
VARISTOR, 240V, 150VAC, 200VDC, 20MM DIS; VARISTOR, 240V, 150VAC, 200VDC, 20MM DISC; Peak Surge Current @ 8/20µS:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:395V; Voltage Rating VDC:200V; Voltage Rating VAC:150V; Operating Temperature Min:-40°C; Series:20D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D241K