Littelfuse V240RA16X2749

Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V240RA16X2749
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V240RA16X2749.

IHS

Datasheet7 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.03
$ 4.245
Stock
23,915
12,071
Authorized Distributors
5
6
Clamping Voltage
395 V
395 V
Max Surge Current
4.5 kA
4.5 kA
Energy
45 J
45 J
Voltage Rating (AC)
-
150 V
Voltage Rating (DC)
-
200 V
Capacitance
-
800 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV150LA10AP
LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor
LittelfuseV150LS10AP
Varistor Metal Oxide 150 Volt AC 200 Volt 4500 Amp 268 Volt Through Hole Tape and Reel
LittelfuseV150LC10AP
395V 45J 800pF@1MHz 200V 150V 216V~264V 4.5kA Radial Leaded Varistors ROHS
PanasonicERZ-E10A221
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 220V
340V 0.6W 1200pF@1kHz 57J 170V 130V 185V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A241
TVS Varistor, 210 V, 270 V, E10, 395 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V240RA16X2749 provided by its distributors.

Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V240RA16X2749
RA Series - Low Profile Varistor, 240V, 4500A, RoHS
Littelfuse SCT
VARISTOR 240V 4.5KA RADIAL BOX
Varistor, 45J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN