Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D201K

200V 4.5KA 1 185V 225V 170V 130V 57J 1nF@1kHz Plugins Through hole mounting 20mm(height)

$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D201K.

IHS

Datasheet7 pages3 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+36.24%

CAD Models

Download Bourns MOV-14D201K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

240V 4.5KA 1 216V 264V 200V 150V 63J 830pF@1kHz Plugins Through hole mounting 20mm(height)
PanasonicERZ-E10A201
TVS Varistor, 150 V, 200 V, E10, 340 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED
Varistor, Metal Oxide, 180V, 14Mm, 10%; |Bourns, Inc. MOV-14D181KTR
300V 0.6W 1320pF@1kHz 50J 150V 115V 162V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-V10D241
ZNR SERIES METAL OXIDE VARISTOR 380PF 25A, CLAMPING 395V, VARISTOR 240V

Descriptions

Descriptions of Bourns MOV-14D201K provided by its distributors.

200V 4.5KA 1 185V 225V 170V 130V 57J 1nF@1kHz Plugins Through hole mounting 20mm(height)
340V 0.6W 1200pF@1kHz 57J 170V 130V 185V 4500A Radial Leaded Varistors ROHS
Var MOV 130VAC/170VDC 4500A 200V Thru-Hole Radial Bulk
MOV-14D SERIES METAL OXIDE VARISTOR 1NF 50A, CLAMPING 340V, VARISTOR 200V
TVS Varistor, 130 VAC, 170 VDC, MOV-14DxxxK, 340 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
340V 170V 130V 200V Plugin Varistors ROHS
Varistor, 57J, Through Hole Mount
VARISTOR TVS, 130V, 170V, 340V;
VARISTOR, 200V, 115VAC, 170VDC, 14MM DISC; Voltage Rating VAC: 130V; Voltage Rating VDC: 170V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 14mm; Peak Surge Current @ 8/20µS: 4.5k
Diameter mm = 14 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 225

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D201K