Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E10A221

Varistor 220V 4.5kA 198V 242V 180V 140V 50J 600pF@1kHz TH 5.4mm × 5.4mm × 15mm
$ 0.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A221.

Panasonic

Datasheet19 pages11 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.18%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-12-17
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
220V 4.5KA 1 198V 242V 180V 140V 36J 820pF@1kHz Through hole mounting 18.5mm(height)
395V 0.6W 63J 996pF@1kHz 200V 150V 216V 4500A Radial Leaded Varistors ROHS
LittelfuseV140LA10AP
LA Series 180 VDC 140 V RMS 360 V Clamp 4500 A 900 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV175LA10AP
Varistor; Circuit Protection; 175VAC; 455V; 4500A; Metal Oxide; 700pF; Radial; 85degC

Descriptions

Descriptions of Panasonic ERZ-E10A221 provided by its distributors.

Varistor 220V 4.5kA 198V 242V 180V 140V 50J 600pF@1kHz TH 5.4mm × 5.4mm × 15mm
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 220V
E Series 220 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole
Varistor, Large Surge, Transient, 220V; |Panasonic ERZE10A221
VARISTOR, ZNR TRANSIENT / SURGE ABSORBER 220(V) STRAIGHT LEADS
Panasonic ERZE10A221 - Varistors (ZNR Surge Absorber)
PANASONIC ELECTRONIC COMPONENTS ERZE10A221TVS Varistor, E10 Series, 175 V, 225 V, 360 V, Disc 11.5mm, Absorber
VARISTOR 220V 4.5KA DISC 11.5MM
Var MOV 140VAC/180VDC 4500A 220V Radial Bulk
M-Varistor ZNR Ø11,5mm 140V 220V 4500A
Varistor, 50J, Through Hole Mount
Surge Absorber Units, 220V, 4500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 220V; Voltage Rating VAC: 175V; Voltage Rating V DC: 225V; Product Range: E10 Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: Disc 11.5mm; Varistor Type: Zinc Oxide Non-Linear Resi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A221