Littelfuse V240RA16

Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V240RA16
$ 4.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V240RA16.

IHS

Datasheet7 pages6 years ago

DigiKey

Future Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.245
$ 4.03
Stock
12,071
23,915
Authorized Distributors
6
5
Clamping Voltage
395 V
395 V
Max Surge Current
4.5 kA
4.5 kA
Energy
45 J
45 J
Voltage Rating (AC)
150 V
-
Voltage Rating (DC)
200 V
-
Capacitance
800 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV150LA10AP
LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor
LittelfuseV150LS10AP
Varistor Metal Oxide 150 Volt AC 200 Volt 4500 Amp 268 Volt Through Hole Tape and Reel
LittelfuseV150LC10AP
395V 45J 800pF@1MHz 200V 150V 216V~264V 4.5kA Radial Leaded Varistors ROHS
PanasonicERZ-E10A221
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 220V
RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED
VARISTOR 240V 4.5KA DISC 14MM / 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

Descriptions

Descriptions of Littelfuse V240RA16 provided by its distributors.

Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V240RA16
Metal Oxide Varistors 150V, 4500A, 800pF
RA Series - Low Profile Varistor, 240V, 4500A
Littelfuse SCT
VARISTOR 240V 4.5KA RADIAL BOX
Varistor, 45J, Through Hole Mount
VARISTOR LOW PROFILE (BOX) 125 <CA
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN