Littelfuse V22CH8

22V 100A 1 18.7V 26V 18V 14V 1J 1.6NF@1MHZ 3220 8MM*5MM*2.03MM
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22CH8.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-7.93%

CAD Models

Download Littelfuse V22CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 0.703
$ 0.703
Stock
97,956
164,006
164,006
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV27CH8T
METAL OXIDE VARISTOR, 22V, 57V, SMD
LittelfuseV22CH8T
CH Series 18 VDC 14 V RMS 47 V Clamp 100 A 1600 pF Surface Mount Varistor
VARISTOR 27V 100A DISC 5MM / 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Tape and Reel 2 Through Hole VARISTOR TVS Varistor 53V 1A 5mm 10%
Metal 2 Through Hole VARISTOR TVS Varistor 53V 1A 5mm 10%
PanasonicERZ-VF2M270
TVS Varistor, 17 VAC, 22 VDC, ERZ VF, 53 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V22CH8 provided by its distributors.

22V 100A 1 18.7V 26V 18V 14V 1J 1.6nF@1MHz 3220 8mm*5mm*2.03mm
VARISTOR, 3220, 1J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: CH Series; Clamping Voltage Vc Max: 47V; Varistor Case Style: 3220 [8552 Metric]; Varistor Type: Metal Oxide Varistor (MOV); Peak Sur
Metal Oxide Varistor, 18V, 47V, Smd; Rango De Producto:Serie Ch; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:3220 [8552 Metric]; Tensión Vc Max De Sujeción:47V; Voltage Rating Vac:14V |Littelfuse V22CH8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN