Littelfuse V18ZU3P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZU3P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.291
$ 0.277
$ 0.277
Stock
35,244
37,493
37,493
Authorized Distributors
5
6
6
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
3.5 J
3.5 J
3.5 J
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
11 nF
11 nF
11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV18ZA3
Metal Oxide Varistors 10V, 1kA, 11000pF
SIOV METAL OXIDE VARISTOR Varistor, 14V, 3.2J, Through Hole Mount
Epcos Standard Series Metal Oxide Varistor 12.1nF 10A; Clamping 36V; Varistor 18V
LittelfuseV18ZA3P
ZA Series 14 VDC 10 V RMS 36 V Clamp 1000 A 11000 pF Radial Lead Varistor
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V
MOV-14D SERIES METAL OXIDE VARISTOR 11.1NF 10A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of Littelfuse V18ZU3P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/ T&r |Littelfuse V18ZU3P
Varistor, 3.5J, Through Hole Mount
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN