Littelfuse V18ZT3P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
$ 0.277
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsV18ZT3P1,500500Tape & Reel
TMEV18ZT3P03500
18h
Sager ElectronicsV18ZT3P03500Tape & Reel
NewarkV18ZT3P03500Tape & Reel
Onlinecomponents.comV18ZT3P0500Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZT3P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages20 years ago

Future Electronics

Sager Electronics

CAD Models

Download Littelfuse V18ZT3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.291
$ 0.291
Stock
37,493
35,244
35,244
Authorized Distributors
6
5
5
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
3.5 J
3.5 J
3.5 J
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
11 nF
11 nF
11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV18ZA3
Metal Oxide Varistors 10V, 1kA, 11000pF
SIOV METAL OXIDE VARISTOR Varistor, 14V, 3.2J, Through Hole Mount
Epcos Standard Series Metal Oxide Varistor 12.1nF 10A; Clamping 36V; Varistor 18V
LittelfuseV18ZA3P
ZA Series 14 VDC 10 V RMS 36 V Clamp 1000 A 11000 pF Radial Lead Varistor
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V
MOV-14D SERIES METAL OXIDE VARISTOR 11.1NF 10A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of Littelfuse V18ZT3P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 10V, 1000A, 11000pF
Varistor, 3.5J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Var MOV 10VAC/14VDC 1000A 19.8V Thru-Hole Radial T/R
18V 1KA 1 16.2V 198V 14V 10V 3.5J 18.87nF@1MHz 5mm
Metal Oxide Varistor, 14V, 36V, Rad, Full Reel; Voltage Rating Vac:10V; Voltage Rating Vdc:14V; Product Range:Zt Series; Clamping Voltage Vc Max:36V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka; Reel Quantity:500 Rohs Compliant: Yes |Littelfuse V18ZT3P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN