EPCOS B72214S0110K101

Epcos Standard Series Metal Oxide Varistor 12.1nF 10A; Clamping 36V; Varistor 18V
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0110K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-59.22%

CAD Models

Download EPCOS B72214S0110K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 14V, 3.2J, Through Hole Mount
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
PanasonicERZ-V10D220CS
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V10D220CS
LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
LittelfuseV22ZT3P
ZT Series 18 VDC 14 V RMS 43 V Clamp 1000 A 9000 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72214S0110K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 12.1nF 10A; Clamping 36V; Varistor 18V
VARISTOR, 3.2J, 11VAC; Voltage Rating VAC: 11V; Voltage Rating V DC: 14V; Product Range: B722 Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current
Diameter mm = 14 / Voltage Rating - DC V = 14 / Voltage Rating - AC V = 11 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN